17407-8-B1
Volex Power CordsCable Assembly Power Cord 2.44m 18AWG Power 3 POS PL Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17407-8-B1
Alias/AKA:
17407-GRY-B1
RoHS:
Yes
HTS:
8544429090
COO:
VN
Supplier Standard Pack
70
Package Type:
Bulk
Cable Length:
2.44 m
Cable Type:
Power Cord
The VOLEX POWER CORDS 17407-8-B1 is a reliable and durable cable assembly power cord, perfect for various electronic devices. With a length of 2.44m and 18AWG power capacity, it ensures a stable and efficient power supply. Designed with a 3 POS PL bulk connector, this power cord is easy to install and provides a secure connection. Whether you need it for home or office use, the VOLEX POWER CORDS 17407-8-B1 is the ideal choice for powering your devices.
Search Keywords:
174078B1
IN STOCK:
343
Can Ship immediately
On Order:
1,120
can ship 1/17/25
Minimum Order:
3
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
3
$9.500
$28.500
25
$5.714
$142.850
70
$5.429
$380.030
280
$4.325
$1,211.000
560
$3.662
$2,050.720
1,050
$3.416
$3,586.800
2,520
$3.208
$8,084.160
5,040
+
$3.039
$15,316.560
Product Guides