help desk software
DATA SHEET

17810-PEWTERGRY-C3

Volex Power Cords

Cable Assembly Cord Set 2m 3 POS Power M Carton

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17810-PEWTERGRY-C3
Alias/AKA:
17810-326-C3
RoHS:
Yes
HTS:
8544429090
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Cable Type:
Cord Set
Gender:
M
Wire Size:
N/A
Cable Length:
2 m
Cable Assembly Cord Set 2m 3 POS Power M Carton
Search Keywords:
17810PEWTERGRYC3
IN STOCK: 118
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$6.48
$25.920
25
$6.16
$154.000
50
$5.85
$292.500
100
$5.56
$556.000
250
$4.49
$1,122.500
500
$3.85
$1,925.000
1,000 +
$3.62
$3,620.000
Tools/3D Models
Product Guides