2009-114
WAGOWMB-Inline - for Smart Printer - 2000 pieces on roll - stretchable 4 - 4.2 mm - plain - snap-on type - white .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2009-114
RoHS:
Yes
HTS:
8536694040
COO:
DE
Supplier Standard Pack
1
The WAGO part 2009-114 is a WMB-Inline product designed specifically for use with Smart Printers. This offering includes a roll of 2000 pieces, each stretchable to fit within the 4-4.2 mm range. The connectors are of the plain variety, featuring a snap-on type that allows for easy and secure installation. The color of these connectors is white, ensuring a clean and professional appearance.
Search Keywords:
2009114
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$122.624
$122.624
5
$116.493
$582.465
10
$110.668
$1,106.680
25
$105.135
$2,628.375
50
$99.878
$4,993.900
100
$94.884
$9,488.400
250
+
$90.140
$22,535.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2009-115
WMB-Inline - for Smart Printer - 1500 pieces on roll - stretchable 5 - 5.2 mm - plain - sn...
258-5005
Thermal transfer ink ribbon - for Smart Printer - black
Q6F3BXXG24E
Panel Mount LED Indicator - 6mm - Green - 24VDC - Flush Mount - Black Bezel - Wires - IP67
Q6F3BYYRG24E
Panel Mount LED Indicator - 6mm - Bi-Color Red/Green/Green - 24VDC - Flush Mount - Black B...
2009-113
WMB-Inline - for Smart Printer - 2300 pieces on roll - plain - snap-on type - white