2273-204
WAGOCOMPACT PUSH WIRE® connector for junction boxes - 4-conductor - transparent housing - red face
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2273-204
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
450 V
Maximum Current Rating:
24 A
Wire Size:
14-20 AWG
Operating Temperature:
60(Max) °C
COMPACT PUSH WIRE® connector for junction boxes - 4-conductor - transparent housing - red face
Search Keywords:
2273204
IN STOCK:
303
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
100
$0.6058
$60.580
500
$0.3891
$194.550
2,500
$0.3218
$804.500
5,000
$0.3151
$1,575.500
7,500
$0.3104
$2,328.000
25,000
$0.3057
$7,642.500
50,000
+
$0.3011
$15,055.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BZ-2RW80-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac,...
2002-482
TOPJOB®S staggered jumper - for 2002 and 2003 series - insulated - 12-way - light-gray
LPF-40D-36
AC/DC LED Pwr Sply - Const Curr/Volt - 40.32W - Fixd: 36 Vdc @ 1,120mA - Dim: 1-10Vdc/PWM/...
222-415/VE00-1000
Compact Splicing Connector - 5-Conductor Terminal Block - 400V -32A - 28…12AWG - Gray