231-303/031-000
WAGOFemale plug - 3-pole - mounting flange - 12 AWG max - pin spacing 5.08 mm - 1 conductor per pole - orange
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
231-303/031-000
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Female plug - 3-pole - mounting flange - 12 AWG max - pin spacing 5.08 mm - 1 conductor per pole - orange
Search Keywords:
231303031000
IN STOCK:
145
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$4.897
$48.970
50
$4.652
$232.600
250
$4.420
$1,105.000
500
$4.199
$2,099.500
1,000
$3.989
$3,989.000
2,500
$3.789
$9,472.500
5,000
$3.600
$18,000.000
7,500
+
$3.420
$25,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
231-633
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 3-pole - 2,50 m...
216-202
Ferrule - Sleeve for 0.75 mm² / 18 AWG - insulated - electro-tin plated - gray
231-633/019-000
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 3-pole - clampi...