231-313/026-000
WAGO1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 13-pole - 2,50 mm² - orange
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
231-313/026-000
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
N/A
Pitch:
5.08 mm
Number of Circuits:
13
Maximum Voltage Rating:
N/A
Maximum Current Rating:
16 A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 13-pole - 2,50 mm² - orange
Search Keywords:
231313026000
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$16.678
$83.390
25
$15.844
$396.100
50
$15.052
$752.600
100
$14.299
$1,429.900
250
$13.584
$3,396.000
500
$12.905
$6,452.500
1,000
+
$12.260
$12,260.000
Product Guides