232-372
WAGOTHT male header for double-deck assembly - 1.0 x 1.0 mm solder pin - angled - Pin spacing 5.08 mm - 12-pole - orange .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
232-372
RoHS:
Yes
HTS:
8536695050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
The WAGO part 232-372 is a THT male header designed for double-deck assembly in electronic applications. It features a compact size of 1.0 x 1.0 mm solder pin and an angled design for ease of installation. With a pin spacing of 5.08 mm, this 12-pole header provides a reliable connection for your circuit boards. The vibrant orange color adds a touch of visual distinction. Trust WAGO for high-quality and durable components to ensure optimal performance in your projects.
Search Keywords:
232372
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$8.506
$42.530
25
$8.081
$202.025
100
$7.677
$767.700
250
$7.293
$1,823.250
500
$6.928
$3,464.000
1,000
$6.582
$6,582.000
2,500
$6.253
$15,632.500
5,000
+
$5.940
$29,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5208008-1
HD-20 PLUG 25P VERT
G3VM-353D
Relay SSR 50mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 4-Pin PDIP SMT Stick
1985823
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 200 V - nominal cros...
DMO063
Solid State Relay - 3.0-10.0 VDC Control Voltage Range - 3 A Maximum Load Current - 0-60 V...
1985836
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 200 V - nominal cros...