264-327
WAGO2-conductor center terminal block - without push-buttons - 1-pole - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - green-yellow
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
264-327
RoHS:
Yes
HTS:
8536904000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
2-conductor center terminal block - without push-buttons - 1-pole - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - green-yellow
Search Keywords:
264327
IN STOCK:
3
Can Ship immediately
You may purchase in-stock quantity up to 3
Minimum Order:
25
Available in less than min:
3
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$2.111
$2.111
25
$1.919
$47.975
250
$1.823
$455.750
500
$1.732
$866.000
1,000
$1.645
$1,645.000
2,500
$1.563
$3,907.500
5,000
$1.485
$7,425.000
7,500
$1.411
$10,582.500
10,000
+
$1.340
$13,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RB873
Ring Tongue Terminal 14-18AWG Copper Blue 22.6mm Electro Tin Bulk
262-334
4-conductor terminal block - without push-buttons - suitable for Ex i applications - with ...
264-357
4-conductor center terminal block - without push-buttons - 1-pole - 2.5 mm² - CAGE CLAMP® ...
264-301
2-conductor end terminal block - without push-buttons - with fixing flange - 1-pole - for ...
264-361
End plate - with fixing flange - 4 mm thick - gray