Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
280-343
RoHS:
Yes
HTS:
8536695050
COO:
CN
Supplier Standard Pack
25
Package Type:
Type:
End Plate3365
Dimension:
74 x 2.5 x 38.53362mm
Operating Temperature:
N/A
End and intermediate plate - 2.5 mm thick - orange
Search Keywords:
280343
IN STOCK:
0
Minimum Order:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$2.59
$64.750
250
$1.53
$382.500
500
$1.42
$710.000
1,000
+
$1.38
$1,380.000
Product Guides
CUSTOMERS
ALSO BOUGHT
280-304
End and intermediate plate - 2.5 mm thick - orange
280-323
End and intermediate plate - 1 mm thick - for quadruple-deck terminal blocks - orange
249-116
Screwless end stop - 6 mm wide - for DIN-rail 35 x 15 and 35 x 7.5 - gray
280-520
Double-deck terminal block - Through/through terminal block - with additional jumper posit...
280-402
Jumper - insulated - gray