280-549
WAGOTriple-deck terminal block - Through/through/through terminal block - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray/gray/gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
280-549
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
3
Maximum Voltage Rating:
500 V
Maximum Current Rating:
20 A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
The WAGO part 280-549 is a triple-deck terminal block designed for use with DIN-rails measuring 35 x 15 and 35 x 7.5. It is a through/through/through terminal block, meaning it provides connectivity for three separate wires. The terminal block features CAGE CLAMP® technology, ensuring secure and reliable connections for wires with a cross-section of 2.5 mm². The block is colored gray/gray/gray for easy identification and installation. This versatile terminal block is suitable for a wide range of applications requiring dependable wire connections.
Search Keywords:
280549
IN STOCK:
109
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$16.03
$80.150
25
$13.16
$329.000
50
$11.96
$598.000
100
$11.24
$1,124.000
250
$10.55
$2,637.500
500
$10.11
$5,055.000
1,000
+
$10.06
$10,060.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SMP-FSBA-645
Conn SMP Adapter 0Hz to 26.5GHz 50Ohm ST RCP/RCP Gold Automotive
25.640.3853.0
Conn Rising Cage Terminal Block F 8 POS 3.5mm Screw RA Cable Mount 8A Carton
51004-0700
Conn Housing RCP 7 POS 2mm Crimp ST Cable Mount MicroBlade™ Bag
280-304
End and intermediate plate - 2.5 mm thick - orange
SDB-09PMMS-SL8001
Conn D-Subminiature M 9 POS Screw ST Panel Mount 9 Terminal 1 Port