280-564
WAGO2-conductor sensor supply terminal block - with colored conductor entries - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
280-564
RoHS:
Yes
HTS:
8536695050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Sensor Terminal Blocks
Mounting:
DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
2-conductor sensor supply terminal block - with colored conductor entries - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords:
280564
IN STOCK:
4
Can Ship immediately
You may purchase in-stock quantity up to 4
Minimum Order:
5
Available in less than min:
4
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$8.789
$8.789
5
$7.990
$39.950
25
$7.591
$189.775
100
$7.211
$721.100
250
$6.851
$1,712.750
500
$6.508
$3,254.000
1,000
$6.183
$6,183.000
2,500
$5.874
$14,685.000
5,000
+
$5.580
$27,900.000
Product Guides