281-611/281-542
WAGO2-conductor fuse terminal block - with pivoting fuse holder - for 5 x 20 mm miniature metric fuse - with blown fuse indication by LED - 30 - 65 V - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
281-611/281-542
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Disconnect Terminal Block
Mounting:
DIN Rail
Gender:
N/A
Termination Method:
Clamp
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
65 V
Maximum Current Rating:
10 A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
2-conductor fuse terminal block - with pivoting fuse holder - for 5 x 20 mm miniature metric fuse - with blown fuse indication by LED - 30 - 65 V - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray
Search Keywords:
281611281542
IN STOCK:
25
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$28.541
$28.541
10
$27.114
$271.140
25
$25.758
$643.950
50
$24.470
$1,223.500
100
$23.247
$2,324.700
250
$22.084
$5,521.000
500
+
$20.980
$10,490.000
Product Guides
CUSTOMERS
ALSO BOUGHT
232-134/005-000
Female connector for rail-mount terminal blocks - 0.6 x 1 mm pins - straight - Pin spacing...
232-135/005-000
Female connector for rail-mount terminal blocks - 0.6 x 1 mm pins - straight - Pin spacing...
281-611/281-418
2-conductor fuse terminal block - with pivoting fuse holder - for 5 x 20 mm miniature metr...