Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
288-415
RoHS:
Yes
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Coil Current:
16.7 mA
AC Coil Voltage:
48 V
Electromechanical Relay 48VDC 48VAC 6A DIN Rail Relay Module
Search Keywords:
288415
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$141.92
$141.920
5
$131.33
$656.650
10
$125.70
$1,257.000
25
$120.53
$3,013.250
50
$117.32
$5,866.000
75
$115.56
$8,667.000
100
+
$113.83
$11,383.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AFB1224SHE
DC Fans DC Axial Fan - 120x38mm - 24VDC
201328-1
Socket Contact - AMP Type II - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Crimp Termination.
201330-1
Pin Contact Gold Crimp 20-24 AWG Machined
206705-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 9 Contacts.
206708-1
Circular Connector Housing - Plug - For Female Sockets - 9 Positions - Shell Size 13 - Thr...