Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
19756-M-AB
RoHS:
Yes
HTS:
7616995090
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Device Cooled:
N/A
Attachment Method:
N/A
Dimension:
69.85 mm
Thermal Resistance:
2.48 °C/W
Finish:
Black Anodized
Heat Sink Passive Extruded Radial Screw Mount Aluminum 2.48°C/W Black Anodized
Search Keywords:
19756MAB
IN STOCK:
133
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$9.05
$45.250
25
$8.25
$206.250
50
$7.91
$395.500
100
$7.70
$770.000
300
$7.30
$2,190.000
500
$6.09
$3,045.000
1,000
+
$5.49
$5,490.000
Product Guides