Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
19757-S-AB
RoHS:
Yes
HTS:
7616995090
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Device Cooled:
N/A
Attachment Method:
N/A
Dimension:
69.85 mm
Thermal Resistance:
3.55 °C/W
Finish:
Black Anodized
Heat Sink Passive Extruded Radial Screw Mount Aluminum 3.55°C/W Black Anodized
Search Keywords:
19757SAB
IN STOCK:
79
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$8.64
$43.200
25
$7.11
$177.750
50
$7.00
$350.000
100
$6.81
$681.000
300
$6.29
$1,887.000
500
$5.24
$2,620.000
1,000
$4.72
$4,720.000
2,500
+
$4.61
$11,525.000
Product Guides