272-AB
WakefieldHeat Sink Passive TO-202/TO-220 Horizontal Thru-Hole Aluminum 3.6°C/W Black Anodized
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
272-AB
Alias/AKA:
272AB
RoHS:
Yes
HTS:
8473309100
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1250
Package Type:
Device Cooled:
TO-202,TO-220
Attachment Method:
Solder
Dimension:
36.8 x 44.5 x 9.5 mm
Thermal Resistance:
3.6@400LFM °C/W
Finish:
Black Anodized
Heat Sink Passive TO-202/TO-220 Horizontal Thru-Hole Aluminum 3.6°C/W Black Anodized
Search Keywords:
272AB
IN STOCK:
1,397
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6784
$33.920
250
$0.5755
$143.875
1,250
$0.5001
$625.125
2,500
$0.4951
$1,237.750
5,000
$0.4828
$2,414.000
7,500
$0.4780
$3,585.000
10,000
$0.4478
$4,478.000
15,000
+
$0.4433
$6,649.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
DM5374424
Contact SKT 8 Size Solder Cup ST Cable Mount 16AWG
DM5374525
Contact PIN 8 Size Solder Cup ST Cable Mount 16AWG Loose
ELXY500ELL560MF15D
Cap Aluminum Lytic 56uF 50V 20% (6.3 X 15mm) Radial 2.5mm 310mA 2000h 105°C Automotive Bu...
DDU-50P-K87-F0
D Subminiature Connector - 50 Contact - Male - 0.109 inch Pitch - Crimp Terminal - Hole .1...
DE-59-20BA
Connector Accessories Dust Cap Straight Polyethylene Black