Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
624-25ABT4
RoHS:
No
HTS:
8542900000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Device Cooled:
BGA
Attachment Method:
Adhesive
Dimension:
21 x 21 x 6.4 mm
Thermal Resistance:
N/A
Finish:
Black Anodized
Life Cycle:
Discontinued & Replaced
Heat Sink Passive BGA Pin Array Adhesive Aluminum Black Anodized
Search Keywords:
62425ABT4
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides