help desk software
DATA SHEET

D10850-40T3

Wakefield

Heat Sink Passive BGA Pin Array

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
D10850-40T3
RoHS:
Yes
HTS:
8473309100
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
27
Package Type:
Device Cooled:
BGA
Attachment Method:
Adhesive
Dimension:
21.6 x 21.6 x 10.2 mm
Thermal Resistance:
N/A
Finish:
N/A
Heat Sink Passive BGA Pin Array
Search Keywords:
D1085040T3
IN STOCK: 0
MOQ for out of Stock Qty:
257
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
257
$4.96
$1,274.720
513
$3.06
$1,569.780
770
$2.42
$1,863.400
1,026 +
$2.37
$2,431.620
Tools/3D Models
Product Guides