Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
0191320000
RoHS:
Yes
HTS:
85389099
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
20
Type:
End Plate3365
Dimension:
54 x 36 x 33362mm
Operating Temperature:
-60 to 130 °C
Connector Accessories End Plate KrG Dark Beige/Yellow
Search Keywords:
0191320000
IN STOCK:
188
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
20
$2.84
$56.800
100
$2.31
$231.000
260
$2.20
$572.000
500
$2.14
$1,070.000
1,000
$2.02
$2,020.000
2,500
$1.97
$4,925.000
5,000
$1.92
$9,600.000
7,500
+
$1.89
$14,175.000
Product Guides
CUSTOMERS
ALSO BOUGHT
37.558
Conn Shrouded Header HDR 8 POS 5.08mm Solder ST Thru-Hole
PT06A-14-12S(476)
Circular Connector - Plug - Female Sockets - 12 Position - MIL-DTL-26482 Series I - Shell ...
4615-632-SS
Standoff Hex M/F 6-32-THD Stainless Steel Plain
PE60251B1-000U-A99
Tubeaxial Fan - 12VDC - Square 60mm L x 60mm H - Ball Bearing - 36.0 CFM (1.01m³/min) - 44...