Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
0317200000
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pack
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
2 AWG
Color:
Beige
Operating Temperature:
N/A
Ferrule 35 mm2 16 mm Partially insulated Beige Weidmller 0317200000 50 pc(s)
Search Keywords:
0317200000
IN STOCK:
2,100
Can Ship immediately
Manufacturer Stock:
2,000
can ship
12/2/24
Minimum Order:
50
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
50
$1.0233
$51.165
500
$0.6082
$304.100
1,000
$0.5065
$506.500
2,500
$0.4552
$1,138.000
5,000
$0.4506
$2,253.000
7,500
$0.4461
$3,345.750
10,000
$0.4417
$4,417.000
15,000
+
$0.4373
$6,559.500
Product Guides
CUSTOMERS
ALSO BOUGHT
8950
Cable Clamp - 3/4" Maximum Bundle Diameter - 13/64" Hole Diameter - Screw Mount - Black.
600RJ-05
Jumper (Busbar) - Jumper - Double Row Terminal Blocks - 5 Positions - 9.5 mm.
286XCXC1F-24D
Electromechanical Relay 24VDC 10A 3PDT (37.6x35.3x54.6)mm Socket Time Delay Relay
TY232M
Cable Ties, Standard Locking Polyamide 6/6 Natural 50mm 80N Bulk