help desk software
DATA SHEET

0522660001

Weidmuller

DEK 5 GW 1. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008190122393

RoHS Compliant
Card Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
0522660001
RoHS:
Yes
HTS:
39269097
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Card
Type:
Connector Marker3365
Dimension:
5 x 53362mm
Operating Temperature:
-40 to 100 °C
DEK 5 GW 1. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008190122393
Search Keywords:
0522660001
IN STOCK: 500
Can Ship immediately
Manufacturer Stock:
2,000   can ship 12/2/24
Minimum Order:
500
Factory Lead-Time
4 Weeks can ship 12/19/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.1487
$74.350
2,500
$0.0832
$208.000
7,500
$0.0768
$576.000
25,000
$0.0736
$1,840.000
50,000
$0.0729
$3,645.000
100,000
$0.0721
$7,210.000
150,000
$0.0714
$10,710.000
250,000 +
$0.0707
$17,675.000
Tools/3D Models
Product Guides