Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
0608220000
RoHS:
Yes
HTS:
85369010
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
40
Type:
Feed-Through Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
800 V
Maximum Current Rating:
125 A
Wire Size:
2-12 AWG
Operating Temperature:
-60 to 130 °C
The WEIDMULLER part 1020500000 is a high-quality Conn Feed-Through Terminal Block designed for efficient and secure electrical connections. Featuring 2 POS Screw ST T connectors, this terminal block can handle a maximum current of 150A, making it suitable for applications with high power demands. The terminal block is conveniently designed to be mounted on DIN rails, ensuring easy installation and maintenance. With its reliable screw connection technology, the WEIDMULLER Conn Feed-Through Terminal Block provides excellent conductivity and resistance against vibrations and shocks.
Search Keywords:
0608220000
Possible Replacement options available. See Alternatives
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$9.15
$45.750
40
$5.74
$229.600
80
$5.49
$439.200
120
$5.31
$637.200
280
$5.19
$1,453.200
520
$5.14
$2,672.800
1,000
$5.09
$5,090.000
2,520
+
$5.04
$12,700.800
Product Guides
CUSTOMERS
ALSO BOUGHT
0140200000
STB 16/D7/4/M4 SAK35. SAK Series, Socket GTIN (EAN): 4008190134884
0169900000
STB 14/D6/4/M3 SAK10. SAK Series, Socket GTIN (EAN): 4008190076665
0281120000
Weidmller SAK Series TW SAK16 KRG - 0281120000
0380620000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 80A