help desk software
DATA SHEET

112966

Weidmuller

Electromechanical Relay 12VDC 8A SPDT (56x11.2x74)mm DIN Rail Coupling Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
112966
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Coil Current:
6 mA
AC Coil Voltage:
N/A
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 12VDC 8A SPDT (56x11.2x74)mm DIN Rail Coupling Relay
Search Keywords:
112966
  This product is not in stock and cannot be back-ordered
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Older Equivalent
1129660000
1129660000
VIEW PRODUCT
Tools/3D Models
Product Guides