help desk software
DATA SHEET

1281760000

Weidmuller

Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 10A Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1281760000
RoHS:
Yes
HTS:
8536694051
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
180
Type:
Terminal Block3837
Mounting:
Cable Mount3828
Gender:
F3821
Termination Method:
Screw3836
Pitch:
5.08 mm
Number of Circuits:
23829
Maximum Voltage Rating:
3003826V
Maximum Current Rating:
10 A
Wire Size:
16-28 AWG
Operating Temperature:
-50 to 120 °C
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 10A Box
Search Keywords:
1281760000
IN STOCK: 294
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.43
$34.300
50
$2.88
$144.000
180
$2.66
$478.800
360
$2.58
$928.800
540
$2.55
$1,377.000
1,080
$2.44
$2,635.200
2,520
$2.38
$5,997.600
5,040 +
$2.32
$11,692.800
Tools/3D Models