help desk software
DATA SHEET

128276

Weidmuller

Conn Terminal Blocks F 12 POS 5.08mm Screw RA Cable Mount 10A Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
128276
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
12
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Wire Size:
12-26 AWG
Operating Temperature:
-25 to 120 °C
Life Cycle:
Discontinued & Replaced
Conn Terminal Blocks F 12 POS 5.08mm Screw RA Cable Mount 10A Box
Search Keywords:
128276
  This product is not in stock and cannot be back-ordered
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Older Equivalent
1282760000
1282760000
VIEW PRODUCT
Tools/3D Models
Product Guides