help desk software
DATA SHEET

134766

Weidmuller

Conn Shrouded Header HDR 10 POS 5.08mm Solder RA Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
134766
RoHS:
Yes
HTS:
8536904000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
10
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Termination Method:
Solder
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Conn Shrouded Header HDR 10 POS 5.08mm Solder RA Thru-Hole
Search Keywords:
134766
  This product is not in stock and cannot be back-ordered
Minimum Order:
50
Multiple:
50
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Older Equivalent
1347660000
1347660000
VIEW PRODUCT
Tools/3D Models
Product Guides