Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1508060000
RoHS:
Yes
HTS:
85366990
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Shrouded Header (2 Sides)
Body Orientation:
Right Angle
Gender:
M
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
2
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Solder
Operating Temperature:
-50 to 100 °C
Life Cycle:
Discontinued & Replaced
Conn Shrouded Header (2 Sides) M 2 POS 5.08mm Solder RA Thru-Hole Box
Search Keywords:
1508060000
This product is discontinued, but still in stock
IN STOCK:
50
Can Ship immediately
You may purchase in-stock quantity up to 50
Minimum Order:
100
Available in less than min:
50
Multiple:
100
Quantity
Unit Price
Ext. Price
1
$0.5860
$0.586
100
$0.5327
$53.270
500
$0.4328
$216.400
1,000
$0.4134
$413.400
2,500
$0.3957
$989.250
5,000
$0.3795
$1,897.500
7,500
$0.3738
$2,803.500
10,000
$0.3682
$3,682.000
15,000
+
$0.3626
$5,439.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1896/6C-SL005
Multi-Conductor Cable Polyvinyl Chloride 6 Conductors 20AWG 6.7mm 300VAC - Slate - 30.48m ...
PEC11R-4115F-S0018
Mechanical Encoder Rotary Incremental Flat 0.97oz.in Straight Quadrature Digital Square Wa...
HDR-150-12
AC/DC Power Supply Single-OUT 12V 11.3A 135.6W 6-Pin Box
ESMH160VSN153MP35U
Cap Alum 15000UF 20% 16V Snap