help desk software
DATA SHEET

155966

Weidmuller

Conn Terminal Block SKT 2 POS 5.08mm Screw ST Cable Mount 10A Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
155966
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
2
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Wire Size:
12-26 AWG
Operating Temperature:
-50 to 100 °C
Life Cycle:
Discontinued & Replaced
Conn Terminal Block SKT 2 POS 5.08mm Screw ST Cable Mount 10A Box
Search Keywords:
155966
  This product is not in stock and cannot be back-ordered
Minimum Order:
10
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Older Equivalent
1559660000
1559660000
VIEW PRODUCT
Tools/3D Models
Product Guides