Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1592810000
RoHS:
Yes
HTS:
85369010
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Retaining Clip3365
Dimension:
24 x 15 x 183362mm
Connector Accessories Retaining Clip Straight
Search Keywords:
1592810000
IN STOCK:
6
Can Ship immediately
You may purchase in-stock quantity up to 6
Manufacturer Stock:
140
can ship
11/29/24
Minimum Order:
10
Available in less than min:
6
Multiple:
10
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
1
$11.297
$11.297
10
$10.270
$102.700
30
$9.970
$299.100
50
$9.550
$477.500
100
$9.300
$930.000
250
$8.820
$2,205.000
500
$8.610
$4,305.000
1,000
+
$8.480
$8,480.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RD-85B
AC/DC Power Supply - 2 Outputs - 5V/24V@10A/2.5A - 88W
A6RS-102RS
Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.025A 24VDC Gull Wing 2.54mm SMD Tube
R10-E2X2-V700
Power Relay 24VDC 5A DPDT(24.1x18.7x30.2)mm THT
F3X2LG6
Wiring Duct ONLY, Slot, Narrow Finger - Lt Gray - 3"W x 2"H - 6' Length - LF PVC
F4X4LG6
Wiring Duct ONLY, Slot, Narrow Finger - Lt Gray - 4"W x 4"H - 6' Length - LF PVC