help desk software
DATA SHEET

1607080000

Weidmuller

Conn Shrouded Header M 6 POS 3.5mm Solder RA Thru-Hole Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1607080000
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
M
Mounting:
Through Hole
Pitch:
3.5 mm
Number of Contacts:
6
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Termination Method:
Solder
Operating Temperature:
-50 to 100 °C
Conn Shrouded Header M 6 POS 3.5mm Solder RA Thru-Hole Box
Search Keywords:
1607080000
IN STOCK: 150
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.35
$117.500
250
$1.72
$430.000
500
$1.64
$820.000
1,000
$1.60
$1,600.000
2,500
$1.58
$3,950.000
5,000
$1.56
$7,800.000
7,500
$1.53
$11,475.000
10,000 +
$1.51
$15,100.000
Tools/3D Models
Product Guides