help desk software
DATA SHEET

161571

Weidmuller

Conn Terminal Block SKT 9 POS 3.5mm Screw RA Cable Mount 10A Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
161571
RoHS:
Yes
HTS:
85366990
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
54
Package Type:
Type:
Terminal Block3837
Mounting:
Cable Mount3828
Gender:
SKT3821
Termination Method:
Screw3836
Pitch:
3.5 mm
Number of Circuits:
93829
Maximum Voltage Rating:
3003826V
Maximum Current Rating:
10 A
Wire Size:
14-28 AWG
Operating Temperature:
-50 to 100 °C
Conn Terminal Block SKT 9 POS 3.5mm Screw RA Cable Mount 10A Box
Search Keywords:
161571
  Possible Replacement options available.  See Alternatives
IN STOCK: 19
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.15
$35.750
25
$6.06
$151.500
54
$5.88
$317.520
108
$5.63
$608.040
270
$5.20
$1,404.000
540
$5.13
$2,770.200
1,026
$5.05
$5,181.300
2,538 +
$4.95
$12,563.100
Tools/3D Models
Product Guides