help desk software
DATA SHEET

1627920000

Weidmuller

Conn Terminal Block SKT 2 POS 7.5mm Screw RA Cable Mount 15A Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1627920000
RoHS:
Yes
HTS:
85366990
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
Screw
Pitch:
7.5 mm
Number of Circuits:
2
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Wire Size:
12-26 AWG
Operating Temperature:
-50 to 100 °C
Conn Terminal Block SKT 2 POS 7.5mm Screw RA Cable Mount 15A Box
Search Keywords:
1627920000
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.75
$175.000
300
$1.67
$501.000
500
$1.62
$810.000
1,000
$1.54
$1,540.000
2,500
$1.49
$3,725.000
5,000
$1.46
$7,300.000
7,500
$1.43
$10,725.000
10,000 +
$1.41
$14,100.000
Tools/3D Models
Product Guides