Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1789090000
RoHS:
Yes
HTS:
85366990
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
20
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
Crimp
Pitch:
3.5 mm
Number of Circuits:
10
Maximum Voltage Rating:
24 V
Maximum Current Rating:
5 A
Wire Size:
16-22 AWG
Operating Temperature:
-50 to 75 °C
Conn Terminal Block SKT 10 POS 3.5mm Crimp ST Cable Mount 5A Box
Search Keywords:
1789090000
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$24.18
$24.180
20
$20.93
$418.600
40
$20.32
$812.800
60
$20.02
$1,201.200
100
$19.21
$1,921.000
260
$18.70
$4,862.000
500
+
$18.42
$9,210.000
Product Guides
CUSTOMERS
ALSO BOUGHT
FFB0812SH
DC Fan Axial Ball Bearing 12V 7V to 13.2V 67.02CFM 48.6dB (80 X 80 X 25.4mm)
SSSF021900
Switch Slide DP Extended Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole Bulk
25.003.0453.0
Conn Card Edge Terminal Block F 4 POS 3.5mm Screw RA Cable Mount 6A Carton
281-663
4-conductor through terminal block - 4 mm² - center marking - for DIN-rail 35 x 15 and 35 ...
2-1670894-1
Conn Housing RCP 8 POS Crimp ST Cable Mount Loose Piece