Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1884370000
RoHS:
No
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
39
Type:
Spring Cage
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
5 mm
Number of Circuits:
3
Maximum Voltage Rating:
300 V
Maximum Current Rating:
12 A
Wire Size:
16-24 AWG
Operating Temperature:
-50 to 120 °C
The WEIDMULLER part 1884370000 is a high-quality connector with a spring cage design. It features 3 positions, allowing for the secure and efficient connection of wires. With a pitch of 5mm, this connector is suitable for a wide range of applications. The solder thru-hole feature ensures a reliable and permanent connection. With a current rating of 12A, this connector can handle medium to high power applications. Each connector comes in a convenient tube packaging for easy storage and transportation. Trust the WEIDMULLER 1884370000 to provide a durable and reliable connection solution for your electrical projects.
Search Keywords:
1884370000
IN STOCK:
2,457
Can Ship immediately
Manufacturer Stock:
624
can ship
12/9/24
Minimum Order:
39
Multiple:
39
Factory Lead-Time
10 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
39
$0.902
$35.178
273
$0.733
$200.109
507
$0.722
$366.054
1,014
$0.700
$709.800
2,535
$0.642
$1,627.470
5,031
$0.633
$3,184.623
7,527
$0.623
$4,689.321
10,023
+
$0.614
$6,154.122
Product Guides
Product Changes