Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
7760056068
RoHS:
Yes
HTS:
85364190
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Coil Resistance:
160 Ohm
Electromechanical Relay DPDT 10A 12VDC 160Ohm Plug-In
Search Keywords:
7760056068
IN STOCK:
0
Minimum Order:
20
Multiple:
20
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
20
$5.61
$112.200
40
$5.44
$217.600
100
$5.19
$519.000
260
$4.97
$1,292.200
500
$4.77
$2,385.000
1,000
$4.64
$4,640.000
2,500
$4.52
$11,300.000
5,000
+
$4.45
$22,250.000
Product Guides