help desk software
DATA SHEET

8652010000

Weidmuller

Relay SSR 10.4mA 24V DC-IN 1A 250V AC-OUT 5-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8652010000
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Output Type:
AC
Maximum Output Voltage:
250 V
Maximum Output Current:
1 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
24 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
92 x 6.1 x 93 mm
Relay SSR 10.4mA 24V DC-IN 1A 250V AC-OUT 5-Pin
Search Keywords:
8652010000
IN STOCK: 0
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$49.892
$49.892
25
$46.054
$1,151.350
50
$42.216
$2,110.800
100 +
$40.681
$4,068.100
Tools/3D Models
Product Guides