8689760000
WeidmullerElectromechanical Relay 24VAC 192Ohm 12A DPDT(29x22.5x28)mm Plug-In General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8689760000
RoHS:
Yes
HTS:
85364190
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
12 A
Mounting:
Connector
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
192 Ohm
Electromechanical Relay 24VAC 192Ohm 12A DPDT(29x22.5x28)mm Plug-In General Purpose Relay
Search Keywords:
8689760000
IN STOCK:
6
Can Ship immediately
You may purchase in-stock quantity up to 6
Minimum Order:
10
Available in less than min:
6
Multiple:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$10.934
$10.934
10
$9.940
$99.400
30
$9.620
$288.600
50
$9.190
$459.500
100
$8.930
$893.000
250
$8.440
$2,110.000
500
$8.210
$4,105.000
1,000
+
$8.090
$8,090.000
Product Guides