8689860000
WeidmullerElectromechanical Relay 24VDC 777Ohm 12A DPDT( (29mm 22.5mm 28mm)) Plug-In General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8689860000
RoHS:
Yes
HTS:
85364190
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
12 A
Mounting:
Connector
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
777 Ohm
Electromechanical Relay 24VDC 777Ohm 12A DPDT( (29mm 22.5mm 28mm)) Plug-In General Purpose Relay
Search Keywords:
8689860000
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$9.94
$99.400
30
$9.62
$288.600
50
$9.19
$459.500
100
$8.93
$893.000
250
$8.44
$2,110.000
500
$8.21
$4,105.000
1,000
+
$8.09
$8,090.000
Product Guides