8689890000
WeidmullerElectromechanical Relay 48VDC 3.072KOhm 12A DPDT( (29mm 22.5mm 28mm)) Plug-In General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8689890000
RoHS:
Yes
HTS:
85364190
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT
Maximum Current Rating:
12 A
Mounting:
Connector
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
3.072 KOhm
Electromechanical Relay 48VDC 3.072KOhm 12A DPDT( (29mm 22.5mm 28mm)) Plug-In General Purpose Relay
Search Keywords:
8689890000
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$14.05
$140.500
30
$13.00
$390.000
50
$12.80
$640.000
100
$12.44
$1,244.000
250
$11.93
$2,982.500
500
$11.61
$5,805.000
1,000
+
$11.44
$11,440.000
Product Guides