8689990000
WeidmullerElectromechanical Relay 115VAC 4.845KOhm 10A 3PDT( (29mm 22.5mm 28mm)) Plug-In General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8689990000
RoHS:
Yes
HTS:
85364900
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
115 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
4.845 KOhm
Electromechanical Relay 115VAC 4.845KOhm 10A 3PDT( (29mm 22.5mm 28mm)) Plug-In General Purpose Relay
Search Keywords:
8689990000
IN STOCK:
0
Manufacturer Stock:
10
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
10
$15.31
$153.100
30
$14.16
$424.800
50
$13.95
$697.500
100
$13.56
$1,356.000
250
$13.00
$3,250.000
500
$12.65
$6,325.000
1,000
+
$12.46
$12,460.000
Product Guides