help desk software
DATA SHEET

8690120000

Weidmuller

Electromechanical Relay 24VAC 192Ohm 6A 4PDT(22.5x29x28)mm Plug-In Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8690120000
RoHS:
Yes
HTS:
85364190
COO:
AT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
6 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
192 Ohm
Electromechanical Relay 24VAC 192Ohm 6A 4PDT(22.5x29x28)mm Plug-In Relay
Search Keywords:
8690120000
IN STOCK: 40
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$14.24
$142.400
30
$13.25
$397.500
50
$13.05
$652.500
100
$12.72
$1,272.000
250
$12.24
$3,060.000
500
$11.93
$5,965.000
1,000 +
$11.75
$11,750.000
Tools/3D Models
Product Guides