help desk software
DATA SHEET

8870140000

Weidmuller

Power Relay 115VAC 8.1KOhm 16A SPDT Plug-In Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8870140000
RoHS:
Yes
HTS:
85364900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Relay Construction:
Non-Latching
AC Coil Voltage:
115 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
16 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
8.1 KOhm
Power Relay 115VAC 8.1KOhm 16A SPDT Plug-In Relay
Search Keywords:
8870140000
IN STOCK: 0
Minimum Order:
20
Multiple:
20
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$4.35
$87.000
60
$4.22
$253.200
100
$4.03
$403.000
260
$3.91
$1,016.600
500
$3.70
$1,850.000
1,000
$3.60
$3,600.000
2,500
$3.51
$8,775.000
5,000 +
$3.45
$17,250.000
Tools/3D Models
Product Guides