Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8870280000
RoHS:
Yes
HTS:
85364190
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
12 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
350 Ohm
Electromechanical Relay 24VAC 350Ohm 12A SPDT(13x26.7x29)mm Plug-In Relay
Search Keywords:
8870280000
IN STOCK:
0
Minimum Order:
20
Multiple:
20
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
20
$4.73
$94.600
60
$4.58
$274.800
100
$4.37
$437.000
260
$4.19
$1,089.400
500
$4.01
$2,005.000
1,000
$3.91
$3,910.000
2,500
$3.81
$9,525.000
5,000
+
$3.75
$18,750.000
Product Guides