Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8870350000
RoHS:
Yes
HTS:
85364190
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
8 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
350 Ohm
Electromechanical Relay 24VAC 350Ohm 8A DPDT(13x26.7x29)mm Plug-In Relay
Search Keywords:
8870350000
IN STOCK:
0
Minimum Order:
20
Multiple:
20
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
20
$5.31
$106.200
40
$5.14
$205.600
100
$4.91
$491.000
260
$4.70
$1,222.000
500
$4.51
$2,255.000
1,000
$4.39
$4,390.000
2,500
$4.27
$10,675.000
5,000
+
$4.21
$21,050.000
Product Guides