8881600000
WeidmullerElectromechanical Relay 230VAC 32.5KOhm 16A SPDT( (70.2mm 15.8mm 77mm)) Plug-In Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8881600000
RoHS:
Yes
HTS:
85364900
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
230 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
16 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
32.5 KOhm
Electromechanical Relay 230VAC 32.5KOhm 16A SPDT( (70.2mm 15.8mm 77mm)) Plug-In Relay
Search Keywords:
8881600000
IN STOCK:
7
Can Ship immediately
You may purchase in-stock quantity up to 7
Minimum Order:
10
Available in less than min:
7
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$23.474
$23.474
10
$21.340
$213.400
30
$20.700
$621.000
50
$20.100
$1,005.000
100
$19.000
$1,900.000
250
$18.490
$4,622.500
500
$18.220
$9,110.000
1,000
+
$17.780
$17,780.000
Product Guides