8921110000
WeidmullerElectromechanical Relay 230VAC 19.465Ohm 12A DPDT( (79mm 28mm 98mm)) Plug-In Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8921110000
RoHS:
Yes
HTS:
85364900
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
230 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
12 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
19.465 Ohm
Electromechanical Relay 230VAC 19.465Ohm 12A DPDT( (79mm 28mm 98mm)) Plug-In Relay
Search Keywords:
8921110000
IN STOCK:
0
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$26.34
$26.340
10
$23.51
$235.100
30
$22.81
$684.300
50
$21.83
$1,091.500
100
$20.93
$2,093.000
250
$20.37
$5,092.500
500
+
$20.07
$10,035.000
Product Guides