9021100000
WeidmullerWire End Ferrule - 12AWG - Orange - O/A L: 18mm-Pin L: 10mm - 500/Pkg .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
9021100000
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Pack
The WEIDMULLER Part 9021100000 is a high-quality Wire End Ferrule designed for use with 12AWG wires. These ferrules are colored in a vibrant orange for easy identification and come in a package of 500 units. With an overall length of 18mm and a pin length of 10mm, these ferrules are perfect for secure wire connections in various electrical applications. Trust in WEIDMULLER for reliable and durable wire termination solutions.
Search Keywords:
9021100000
IN STOCK:
5,500
Ships today, if you order in
Manufacturer Stock:
2,000
can ship
11/29/24
Minimum Order:
500
Multiple:
500
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
500
$0.0788
$39.400
2,500
$0.0621
$155.250
5,000
$0.0612
$306.000
7,500
$0.0594
$445.500
25,000
$0.0562
$1,405.000
50,000
$0.0553
$2,765.000
100,000
$0.0539
$5,390.000
150,000
+
$0.0531
$7,965.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PLT2S-C186
Pan-Ty® cable tie, metal detectable polypropylene, standard cross section, 7.3" (186mm) le...
1857883
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
RB14-10
Ring Tongue Terminal 14-18AWG Copper Blue 22.6mm Electro Tin
62MP0750
Blanking Plug - Compatible Hole Diameter 19.0 mm (0.748 in) - Overall Diameter 23.2 mm (...
9019010000
Wire End Ferrule - 20AWG - White - O/A L: 14mm-Pin L: 8mm - 500/Pkg