9028250000
WeidmullerWire End Ferrule - 26AWG - Brown - O/A L: 10mm-Pin L: 6mm - 500 (5 sub-packs)/Pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
9028250000
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Pack
Wire End Ferrule - 26AWG - Brown - O/A L: 10mm-Pin L: 6mm - 500 (5 sub-packs)/Pkg
Search Keywords:
9028250000
IN STOCK:
0
Minimum Order:
500
Multiple:
500
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
500
$0.0750
$37.500
2,500
$0.0629
$157.250
7,500
$0.0565
$423.750
25,000
$0.0549
$1,372.500
50,000
$0.0534
$2,670.000
100,000
$0.0513
$5,130.000
150,000
$0.0505
$7,575.000
250,000
+
$0.0498
$12,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
9019000000
Wire End Ferrule - 20AWG - White - O/A L: 12mm-Pin L: 6mm - 500/Pkg
9019070000
Wire End Ferrule - 17AWG - Red - O/A L: 12mm-Pin L: 6mm - 500/Pkg
9019120000
Wire Ferrule - Single Wire - 16 AWG - 1.5 mm² - 8 mm - Black.
9021030000
Wire End Ferrule With Plastic Collars Light Blue
9026050000
Wire End Ferrule - 24AWG - Lt Blue - O/A L: 10mm-Pin L: 6mm - 500 (5 sub-packs)/Pkg