help desk software

915078

Weidmuller

DIN Rail - 35mmx7.5mm - Unslotted - 24"

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
915078
RoHS:
Yes
HTS:
72166190
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Life Cycle:
Discontinued & Replaced
The 915078 is an unslotted steel DIN rail. Size is 1.378" W x 0.295" H (35.00mm x 7.50mm). Length is 609.6mm.
Search Keywords:
915078
  This product is not in stock and cannot be back-ordered
Minimum Order:
10
Multiple:
10
RECOMMENDED REPLACEMENT
7940102357
7940102357
VIEW PRODUCT
Tools/3D Models