Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.310.0253.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Strip
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
10 mm
Number of Circuits:
2
Maximum Voltage Rating:
400 V
Maximum Current Rating:
24 A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Terminal Strip F 4 POS 10mm Screw RA Cable Mount 24A
Search Keywords:
2131002530
IN STOCK:
533
Can Ship immediately
Manufacturer Stock:
603
can ship
12/9/24
Minimum Order:
50
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
50
$0.6107
$30.535
250
$0.5176
$129.400
1,000
$0.4815
$481.500
2,500
$0.4562
$1,140.500
5,000
$0.4446
$2,223.000
7,500
$0.4337
$3,252.750
10,000
$0.4272
$4,272.000
15,000
+
$0.4208
$6,312.000